Manufacturer Part #
A1SC-58504DH013200
LUXEON Altilon SMD2 1x4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds A1SC-58504DH013200 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds A1SC-58504DH013200 - Technical Attributes
Attributes Table
| Application: | Emergency Vehicle Lighting |
| Family: | LUXEON Altilon |
| Type of White: | Cool |
| Color: | White |
| CCT: | 6250K |
| Test Current: | 1000mA |
| Forward (Drive) Current: | 1500mA |
| Forward Voltage: | 13.6V |
| Viewing Angle: | 120° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$3.60
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount