text.skipToContent text.skipToNavigation

Manufacturer Part #

L150-22705006000S0

LUXEON 5050, (Square LES) 6V, 2200K, 70 CRI

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L150-22705006000S0 - Technical Attributes
Attributes Table
Application: Flood & Area Lighting/High Bay/Low Bay/Warehouse
Family: 5050
Type of White: Warm
CRI: 70
CCT: 2200K
Flux: 690lm
Test Current: 800mA
Forward (Drive) Current: 800mA
Forward Voltage: 6.1V
Viewing Angle: 116°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
20000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,600.00
USD
Quantity
Unit Price
1,000+
$0.38
Product Variant Information section