text.skipToContent text.skipToNavigation

Manufacturer Part #

L1C1-4080000000000

LUXEON C Color High Power LED Emitter Neutral White 80 CRI 4000K 100lm Min 350mA

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Lumileds L1C1-4080000000000 - Technical Attributes
Attributes Table
Application: Architectural/Entertainment/Specialty Lighting
Family: LUXEON C Color
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
Flux: 113lm
Test Current: 350mA
Forward (Drive) Current: 1225mA
Forward Voltage: 2.75V
Viewing Angle: 150°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$8,150.00
USD
Quantity
Unit Price
1,000+
$0.815
Product Variant Information section