text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-5780SA35A00A5

LUXEON 2835 S Series 5700 80 CRI 2.76 V Cool White Mid Power LED Emitter

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
Lumileds L128-5780SA35A00A5 - Technical Attributes
Attributes Table
Application: Troffer
Family: 2835
Type of White: Cool
Color: White
CRI: 80
CCT: 5700K
Test Current: 65mA
Forward (Drive) Current: 200mA
Forward Voltage: 2.76V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
120000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,452.00
USD
Quantity
Unit Price
4,000
$0.013
8,000
$0.0128
16,000
$0.0126
20,000
$0.0125
60,000+
$0.0121
Product Variant Information section