Manufacturer Part #
BXRE-27E2000-C-73
V13 GEN 7 Series 2700K 80 CRI min 3251 lm 34.8 V 3 SDCM Warm White LED Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bridgelux BXRE-27E2000-C-73 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXRE-27E2000-C-73 - Technical Attributes
Attributes Table
| Application: | Bollard/Downlight/Retrofit Bulb/Spotlight |
| Family: | V-Series Array |
| Form: | Square |
| Color: | White |
| Type of White: | Warm |
| CRI: | 80 |
| CCT: | 2700K |
| Typical Flux: | 3251lm |
| Efficacy-Typ: | 149lm/W |
| Forward (Drive) Current: | 630mA |
| Forward Voltage: | 34.8V |
| Power Consumption: | 21.9W |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
25
$4.50
50
$4.45
75
$4.42
100
$4.40
125+
$4.33
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube