text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-30E6500-D-83

V22D (Gen 8), 3000K 80CRI, 180lm/W, 6400lm, 28mm x 28mm, 22.6mm LES

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXRE-30E6500-D-83 - Technical Attributes
Attributes Table
Application: Accent/Commercial/Downlight/General Lighting/Residential/Security & Surveillance/Spotlight/Track Light
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 80
CCT: 3000K
Typical Flux: 6407lm
Efficacy-Typ: 182lm/W
Viewing Angle: 120°
Forward (Drive) Current: 3.5A
Test Current: 1.05A
Forward Voltage: 33.5V
Power Consumption: 35.2W
Board Dimension: 28 x 28 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
150
Multiple Of:
15
Total
$1,350.00
USD
Quantity
Unit Price
15
$9.21
30
$9.15
45
$9.11
60
$9.09
75+
$9.00
Product Variant Information section