Manufacturer Part #
FN17818_VIOLET-12X1-W
FN17818 Series 60° Wide Beam Rectangle Clear Color Lens
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:26 per Tray Mounting Method:Screw Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL FN17818_VIOLET-12X1-W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL FN17818_VIOLET-12X1-W - Technical Attributes
Attributes Table
| No of LEDs: | 12 |
| Beam Type: | Wide |
| Beam Angle: | 60° |
| Lens Shape: | Rectangular |
| Color: | Clear |
| Dimension: | H 8.8mm x L 294.8mm x W 41.6mm |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
26+
$36.59
Product Variant Information section
Available Packaging
Package Qty:
26 per Tray
Mounting Method:
Screw Mount