text.skipToContent text.skipToNavigation

Manufacturer Part #

FN17818_VIOLET-12X1-W

FN17818 Series 60° Wide Beam Rectangle Clear Color Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL FN17818_VIOLET-12X1-W - Technical Attributes
Attributes Table
No of LEDs: 12
Beam Type: Wide
Beam Angle: 60°
Lens Shape: Rectangular
Color: Clear
Dimension: H  8.8mm x L  294.8mm x W  41.6mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
26
Multiple Of:
26
Total
$1,003.86
USD
Quantity
Web Price
1
$39.95
4
$39.37
10
$38.99
25
$38.61
40+
$38.05
Product Variant Information section