text.skipToContent text.skipToNavigation

Manufacturer Part #

CA11265_HEIDI-M

LEDiL "HEIDI" Series Ø21.6x11.7mm Transparent FWHM ±14° Medium Beam Single Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
LEDiL CA11265_HEIDI-M - Technical Attributes
Attributes Table
Radiation Pattern: Lambertian
Beam Type: FWHM
Beam Angle: 14°
Lens Shape: Round
Diameter: 21.6mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
204
Multiple Of:
204
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$303.96
USD
Quantity
Unit Price
1
$1.55
25
$1.53
50
$1.51
150
$1.49
300+
$1.46
Product Variant Information section