text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC377PW,118

74HC Series 6 V Octal D-Type Flip-Flop with Data Enable - TSSOP-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HC377PW,118 - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 8
Supply Voltage-Nom: 2V to 6V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74HC377PW,118 is a high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

The 74HC/HCT377 have eight edge-triggered, D-type flip-flops with individual D inputs and Q outputs. A common clock (CP) input loads all flip-flops simultaneously when the data enable (E) is LOW. The state of each D input, one set-up time before the LOW-to-HIGH clock transition, is transferred to the corresponding output (Qn) of the flip-flop.

Features:

  • Ideal for addressable register applications
  • Data enable for address and data synchronization applications
  • Eight positive-edge triggered D-type flip-flops
  • See “273” for master reset version
  • See “373” for transparent latch version
  • See “374” for 3-state version
  • Output capability: standard
  • ICC category: MSI

Pricing Section
Global Stock:
0
USA:
0
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,400.00
USD
Quantity
Unit Price
2,500+
$0.88
Product Variant Information section