Manufacturer Part #
MC74HC244ADWG
74HC Series Octal 3-State Non-Inverting Buffer/Line Driver SOIC-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:38 per Tube Package Style:SOIC-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
onsemi MC74HC244ADWG - Technical Attributes
Attributes Table
| Logic Circuit: | Non-Inverting Buffer |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 3 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2V to 6V |
| No of Inputs: | 8 |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Features & Applications
High-Performance Silicon-Gate CMOS.The MC74HC244A is identical in pinout to the LS244. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.
This octal noninverting buffer/line driver/line receiver is designed to be used with 3-state memory address drivers, clock drivers, and other bus-oriented systems. The device has noninverting outputs and two active-low output enables. The HC244A is similar in function to the HC240A and HC241A.
Features:
- Output Drive Capability: 15 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS, and TTL
- Operating Voltage Range: 2 to 6
- Low Input Current: 1 µA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance with the Requirements Defined by JEDEC Standard No. 7A
- Chip Complexity: 136 FETs or 34 Equivalent Gates
- Pb-Free Packages are Available
Pricing Section
Global Stock:
297
USA:
297
Factory Lead Time:
13 Weeks
Quantity
Unit Price
100
$0.265
250
$0.26
750
$0.255
2,500
$0.25
7,500+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
38 per Tube
Package Style:
SOIC-20
Mounting Method:
Surface Mount