text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC273BQ,115

74LVC Series 3.6 V Reset Positive-Edge Trigger Octal D-Type Flip-Flop -DHVQFN-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVC273BQ,115 - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/LVC/E/H/U
Supply Voltage-Nom: 1.2|3.6V
Package Style:  DHVQFN-20
Mounting Method: Surface Mount
Features & Applications

The 74LVC273BQ,115 is a positive-edge trigger octal D-type flip-flop. Its core supply voltage ranges from 1.2 to 3.6 V.

Features:

  • Wide supply voltage range from 1.2 V to 3.6 V
  • Inputs accept voltages up to 5.5 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Output drive capability 50 Ω transmission lines at +85 °C
  • Complies with JEDEC standard:
    • JESD8-7A (1.65 V to 1.95 V)
    • JESD8-5A (2.3 V to 2.7 V)
    • JESD8-C/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-B exceeds 200 V
    • CDM JESD22-C101E exceeds 1000 V
  • Specified from -40°C to +85°C and -40°C to +125°C

Applications:

  • Industrial
  • Automotive

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,017.60
USD
Quantity
Unit Price
6,000
$0.1696
9,000
$0.1683
12,000+
$0.1667
Product Variant Information section