Manufacturer Part #
5PB1110NDGI
5PB11xx Series 3.3V 200 MHz High-Performance LVCMOS Clock Buffer - VFQFPN-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Package Style:QFN-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 5PB1110NDGI - Technical Attributes
Attributes Table
| Package Style: | QFN-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200
$2.52
400
$2.49
600
$2.48
800
$2.47
1,000+
$2.44
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Package Style:
QFN-20
Mounting Method:
Surface Mount