text.skipToContent text.skipToNavigation

Manufacturer Part #

74FCT521ATSOG8

74FCT Series 5.25 V 48 mA SMT Fast CMOS 8-BIT Identity Comparator - SOIC-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 74FCT521ATSOG8 - Technical Attributes
Attributes Table
Logic Circuit: Comparator
Family: FCT
No of Functions / Channels: 1
Supply Voltage-Nom: 4.75V to 5.25V
Supply Current: 1.8mA
Propagation Delay: 7.2ns
Operating Temperature: -40°C to +85°C
Capacitance: 6pF
No of Inputs: 16
No of Outputs: Single
High Level Output Current: -15mA
Low Level Output Current: 48mA
No of Pins: 20
Quiescent Current: 0.01mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,410.00
USD
Quantity
Unit Price
1,000
$1.41
2,000+
$1.39
Product Variant Information section