Manufacturer Part #
MM74HC02MX
MM74HC Series Quad 2-Input NOR Gate w/Buffered Output - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MM74HC02MX - Technical Attributes
Attributes Table
| Logic Circuit: | NOR Gate |
| No of Functions / Channels: | 4 |
| Supply Voltage-Nom: | 2V to 6V |
| No of Inputs: | 8 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The MM74HC02MX is a Quad 2-input NOR gate, utilizes advanced silicon gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption. Available in SOIC-14 Package.
Features:
- Typical propagation delay: 8 ns
- Wide power supply range: 2 V–6 V
- Low quiescent supply current: 20 μA maximum (74HC Series)
- Low input current: 1 μA maximum
- High output current: 4 mA minimum
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500
$0.108
5,000
$0.106
10,000
$0.105
37,500+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount