Manufacturer Part #
74AUP1G32SE-7
74AUP Series 2 V Surface Mount Single Low-Power 2-Input OR Gate - SOT353
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
Diodes Incorporated 74AUP1G32SE-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 74AUP1G32SE-7 - Technical Attributes
Attributes Table
| Logic Circuit: | OR Gate |
| No of Functions / Channels: | 1 |
| Output Characteristics: | Push-Pull |
| Supply Voltage-Nom: | 0.8V to 3.6V |
| Propagation Delay: | 3.2ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 1.5pF |
| No of Inputs: | 2 |
| No of Outputs: | Single |
| High Level Output Current: | -4mA |
| Low Level Output Current: | 4mA |
| No of Pins: | 5 |
| Quiescent Current: | 0.5µA |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0695
9,000
$0.0677
12,000
$0.0673
30,000
$0.0658
45,000+
$0.0644
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount