Manufacturer Part #
49FCT3805AQGI
DUAL 1:5 CLK DR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:55 per Tube Package Style:QSOP-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 49FCT3805AQGI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 49FCT3805AQGI - Technical Attributes
Attributes Table
| Type: | Clock Buffer |
| Input Capacitance: | 4.5pF |
| Supply Voltage-Nom: | 3V to 3.6V |
| Input Type: | LVCMOS |
| Output Type: | LVCMOS |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | QSOP-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
55
$0.795
220
$0.775
825
$0.755
1,375
$0.745
2,750+
$0.72
Product Variant Information section
Available Packaging
Package Qty:
55 per Tube
Package Style:
QSOP-20
Mounting Method:
Surface Mount