text.skipToContent text.skipToNavigation

Manufacturer Part #

553MLF

LOW SKEW 1 TO 4 CLOC

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 553MLF - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 5pF
Clock Input Frequency - Max: 200MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 2.375V to 5.25V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
291
Multiple Of:
97
Total
$424.86
USD
Quantity
Unit Price
97
$1.46
582
$1.45
873
$1.44
1,164
$1.43
1,455+
$1.42
Product Variant Information section