Manufacturer Part #
5P49V5935B000LTGI
VERSACLOCK 5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:490 per Tray Package Style:LGA-24L Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 5P49V5935B000LTGI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 5P49V5935B000LTGI - Technical Attributes
Attributes Table
| Type: | Programmable Clock |
| Input Capacitance: | 3pF |
| Clock Input Frequency - Max: | 350MHz |
| Clock Output Frequency - Max: | 350MHz |
| Supply Voltage-Nom: | 1.71V to 3.465V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | LGA-24L |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
490+
$6.40
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
LGA-24L
Mounting Method:
Surface Mount