text.skipToContent text.skipToNavigation

Manufacturer Part #

5V41066PGGI

PCIE GEN2 SSCG

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 5V41066PGGI - Technical Attributes
Attributes Table
Type: Synthesizer
Input Capacitance: 7pF
Clock Input Frequency - Max: 25MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 3.135V to 3.465V
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
296
Multiple Of:
74
Total
$597.92
USD
Quantity
Unit Price
74
$2.02
592
$2.01
888
$2.00
1,184
$1.99
1,480+
$1.97
Product Variant Information section