text.skipToContent text.skipToNavigation

Manufacturer Part #

841S104EGILF

MULTIRATE FEMTOCLOCK LVPE

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 841S104EGILF - Technical Attributes
Attributes Table
Type: Synthesizer
Input Capacitance: 2pF
Clock Output Frequency - Max: 100MHz
Supply Voltage-Nom: 3.135V to 3.465V
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
62
Multiple Of:
62
Total
$668.98
USD
Quantity
Unit Price
62
$10.79
124
$10.73
186
$10.70
248
$10.68
310+
$10.60
Product Variant Information section