text.skipToContent text.skipToNavigation

Manufacturer Part #

8533AG-01LF

4 LVPECL OUT BUFFER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 8533AG-01LF - Technical Attributes
Attributes Table
Type: Differential
Interface Type: LVPECL
Input Capacitance: 4pF
Clock Input Frequency - Max: 650MHz
Supply Voltage-Nom: 3.135V to 3.465V
Input Type: CML
Output Type: LVPECL
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
74
Multiple Of:
74
Total
$539.46
USD
Quantity
Unit Price
74
$7.29
148
$7.25
222
$7.23
296
$7.21
370+
$7.16
Product Variant Information section