text.skipToContent text.skipToNavigation

Manufacturer Part #

9DB102BGLF

PCIE BUFFER -GEN2

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9DB102BGLF - Technical Attributes
Attributes Table
Type: Differential
Interface Type: PCI Express
Input Capacitance: 5pF
Clock Input Frequency - Max: 101MHz
Supply Voltage-Nom: 3.135V to 3.465V
Output Type: HCSL
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
222
Multiple Of:
74
Total
$419.58
USD
Quantity
Unit Price
74
$1.89
444
$1.87
666
$1.86
1,110+
$1.83
Product Variant Information section