text.skipToContent text.skipToNavigation

Manufacturer Part #

9DB403DFLF

PCIE BUFFER - GEN2

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9DB403DFLF - Technical Attributes
Attributes Table
Type: Differential
Interface Type: PCI Express
Input Capacitance: 5pF
Clock Input Frequency - Max: 110MHz
Supply Voltage-Nom: 3.135V to 3.465V
Input Type: HCSL
Output Type: LVDS
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
235
Multiple Of:
47
Total
$500.55
USD
Quantity
Unit Price
47
$2.13
470
$2.11
705
$2.10
940
$2.09
1,175+
$2.07
Product Variant Information section