text.skipToContent text.skipToNavigation

Manufacturer Part #

9FG108EFILF

8 O/P PCIE G2 SYNTH

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9FG108EFILF - Technical Attributes
Attributes Table
Type: Generator
Interface Type: PCI Express
Clock Input Frequency - Max: 400MHz
Supply Voltage-Nom: 3.135V to 3.465V
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  SSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
30
Total
$495.00
USD
Quantity
Unit Price
30
$3.30
300
$3.27
450
$3.25
600
$3.24
750+
$3.20
Product Variant Information section