text.skipToContent text.skipToNavigation

Manufacturer Part #

9FG108EGILFT

8 O/P PCIE G2 SYNTH

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9FG108EGILFT - Technical Attributes
Attributes Table
Type: Generator
Interface Type: PCI Express
Clock Input Frequency - Max: 400MHz
Supply Voltage-Nom: 3.135V to 3.465V
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$8,220.00
USD
Quantity
Unit Price
2,000+
$4.11
Product Variant Information section