text.skipToContent text.skipToNavigation

Manufacturer Part #

9ZXL1231AKLF

9ZXL1231 Series 3.3 V 150 MHz SMT 12-Output Low Power Buffer - VFQFPN-64

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9ZXL1231AKLF - Technical Attributes
Attributes Table
Type: Clock Buffer
Interface Type: SMBUS
Input Capacitance: 5pF
Clock Input Frequency - Max: 150MHz
Supply Voltage-Nom: 3.135V to 3.465V
Input Type: HCSL
Output Type: HCSL
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
207
Multiple Of:
207
Total
$728.64
USD
Quantity
Unit Price
1
$3.71
15
$3.63
50
$3.57
150
$3.52
500+
$3.42
Product Variant Information section