text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA00T-I/SN

24AA00 Series 128 bit (16 x 8) 5.5 V SMT I2C Bus Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24AA00T-I/SN - Technical Attributes
Attributes Table
Memory Density: 128b
Memory Organization: 16 x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 4ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 3500ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3300
Multiple Of:
3300
Total
$858.00
USD
Quantity
Unit Price
3,300+
$0.26
Product Variant Information section