Manufacturer Part #
24AA512T-I/SM
24AA512 Series 512 Kbit (64K X 8) 5.5 V Surface Mount I2C Serial EEPROM-SOIJ-8
| | |||||||||||
| Getting Part Info...
24AA512T-I/SM
| |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2100 per Reel Package Style:SOIJ-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip 24AA512T-I/SM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip 24AA512T-I/SM - Technical Attributes
Attributes Table
| Memory Density: | 512kb |
| Memory Organization: | 64 K x 8 |
| Supply Voltage-Nom: | 1.7V to 5.5V |
| Clock Frequency-Max: | 400kHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Package Style: | SOIJ-8 |
| Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,100+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
2100 per Reel
Package Style:
SOIJ-8
Mounting Method:
Surface Mount