Manufacturer Part #
25AA160AT-I/MS
25AA160A Series 16 Kbit (2K x 8) 5.5 V SMT SPI Bus Serial EEPROM - MSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip 25AA160AT-I/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip 25AA160AT-I/MS - Technical Attributes
Attributes Table
| Memory Density: | 16kb |
| Memory Organization: | 2 K x 8 |
| Supply Voltage-Nom: | 1.8V to 5.5V |
| Clock Frequency-Max: | 10MHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
2,500+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount