text.skipToContent text.skipToNavigation

Manufacturer Part #

70V639S12BFGI

IDT70V639S Series 2.25 Mb (128K x 18) 3.45 V Asynchronous Dual Port Static RAM

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 70V639S12BFGI - Technical Attributes
Attributes Table
Memory Density: 2.25Mb
Memory Organization: 28 K x 18
Supply Voltage-Nom: 3.15V to 3.45V
Access Time-Max: 2ns
Temperature Grade: Industrial
Operating Temperature: 40°C to 85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  FPBGA-208
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
21
Multiple Of:
7
Total
$3,097.08
USD
Quantity
Unit Price
7+
$147.48
Product Variant Information section