text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C3256A-12TCNTR

AS7C3256A Series 256-kbit (32 K x 8) 3.3 V 12 ns CMOS Static RAM - TSOP I-28

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C3256A-12TCNTR - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 12ns
Temperature Grade: Commercial
Package Style:  TSOP I-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,880.00
USD
Quantity
Unit Price
1,000+
$2.88
Product Variant Information section