text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62167GN30-45ZXI

CY62167GN30 Series 16 Mb (x8/x16) 3.6 V Asynchronous SRAM - TSOP I-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY62167GN30-45ZXI - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 1M x 16
Number of Words: 1M
Word Length: 16b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Supply Current: 35mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  TSOP I-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
192
Multiple Of:
96
Total
$1,453.44
USD
Quantity
Unit Price
96+
$7.57
Product Variant Information section