text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39LF802C-55-4C-EKE

SST39LF802 Series 8 Mbit (512K x 16) Multi-Purpose Flash PAR NOR Flash - TSOP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST39LF802C-55-4C-EKE - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 55ns
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,784
Factory Lead Time:
9 Weeks
Minimum Order:
768
Multiple Of:
96
Total
$1,766.40
USD
Quantity
Unit Price
96
$2.36
192
$2.33
288+
$2.30
Product Variant Information section