Manufacturer Part #
SST39VF1602C-70-4I-EKE
SST39VF Series 16 Mb (2 M X 8) 2.7 - 3.6 V Memory - TSOP-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:96 per Tray Package Style:TSOP-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
Microchip SST39VF1602C-70-4I-EKE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip SST39VF1602C-70-4I-EKE - Technical Attributes
Attributes Table
| Memory Density: | 16Mb |
| Memory Organization: | 2 M x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 70ns |
| Package Style: | TSOP-48 |
| Mounting Method: | Surface Mount |
Features & Applications
The SST39VF1602C-70-4I-EKE is a 16 Mbit top boot-block multi-purpose flash plus memory device. It is available in 48 pin TSOP package.
This device is manufactured with SST's proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.
Features:
- Organized as 1M x16: SST39VF1602C
- Low Power Consumption (typical values at 5 MHz)– Active Current: 9 mA (typical)– Standby Current: 3 µA (typical)– Auto Low Power Mode: 3 µA (typical)
- Hardware Block-Protection/WP# Input Pin– Top Block-Protection (top 8 KWord).
- Sector-Erase Capability– Uniform 2 KWord sectors
- Block-Erase Capability– Uniform 32 KWord blocks
- Chip-Erase Capability
- Erase-Suspend/Erase-Resume Capabilities
- Hardware Reset Pin (RST#)
- Security-ID Feature– SST: 128 bits; User: 128 bits
- Fast Erase and Word-Program:– Sector-Erase Time: 18 ms (typical)– Block-Erase Time: 18 ms typical)– chip-Erase Time: 40 ms (typical)– Word-Program Time: 7 µs (typical)
- Packages Available– 48-ball TFBGA (6 mm x 8 mm)
- All non-Pb (lead-free) devices are RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
96+
$1.72
Product Variant Information section
Available Packaging
Package Qty:
96 per Tray
Package Style:
TSOP-48
Mounting Method:
Surface Mount