text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L25645GZNI-08G

256Mb SPI FLASH 3V 133Mhz 8-WSON (6x5mm) Ind Temp

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Macronix MX25L25645GZNI-08G - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: SPI
Memory Density: 256Mb
Memory Organization: Symmetrical
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Rise Time / Fall Time: 5ns
NOR Serial Type: Multi I/O, Quad
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
570
USA:
570
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.01
USD
Quantity
Unit Price
1
$3.01
15
$2.94
30
$2.91
100
$2.86
200+
$2.79
Product Variant Information section