text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL512SAGBHEA10

FLASH - NOR Memory IC 512Mb (64M x 8) SPI - Quad I/O 133 MHz 24-BGA (8x6)

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S25FL512SAGBHEA10 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 512Mb
Memory Organization: 64M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Military
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  BGA-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
676
Multiple Of:
338
Total
$25,546.04
USD
Quantity
Unit Price
338+
$37.79
Product Variant Information section