text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ256GB406-I/MR

16-BIT, 16 MIPS, 256KB FLASH, 16KB RAM, HARDWARE CRYPTO, XLP, LCD, USB OTG

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ256GB406-I/MR - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 52
InterfaceType / Connectivity: IrDA/I2C/LIN/PMP/PSP/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/LCD/LVD/POR/PWM/Reset/Watchdog
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit / 16-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
160
Multiple Of:
40
Total
$913.60
USD
Quantity
Unit Price
1
$5.96
5
$5.91
20
$5.83
40
$5.79
100+
$5.71
Product Variant Information section