Manufacturer Part #
AT91SAM9G35-CU
AT91 Series 64 kB Flash 32 kB SRAM 400 MHz 32-Bit Microcontroller - BGA-217
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:126 per Tray Package Style:BGA-217 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip AT91SAM9G35-CU - Product Specification
Shipping Information:
ECCN:
PCN Information:
Revision History:June 23, 2023: Issued initial notification.September 15, 2023: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on October 7, 2023.Description of Change:Qualification of ASE9 as an additional final test location for selected AT91SAM9G35, AT91SAM9G25, AT91SAM9X25, AT91SAM9X35 and AT91SAM9G15 device families available in 217L LFBGA (15x15x1.46mm) package.Reason for Change:To improve manufacturability by qualifying ASE9 as additional final test site.
PCN Status:Initial NotificationDescription of Change:Qualification of ASE9 as an additional final test location for selected AT91SAM9G35, AT91SAM9G25, AT91SAM9X25, AT91SAM9X35 and AT91SAM9G15 device families available in 217L LFBGA (15x15x1.46mm) package.Reason for Change:To improve manufacturability by qualifying ASE9 as additional final test site.
Part Status:
Microchip AT91SAM9G35-CU - Technical Attributes
| Family Name: | AT91 |
| Core Processor: | ARM9 |
| Program Memory Type: | ROM |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 32kB |
| Speed: | 400MHz |
| No of I/O Lines: | 105 |
| InterfaceType / Connectivity: | EBI/EMI/Ethernet/IrDA/I2C/LCD Graphic Controller/LIN/MMC/SPI/SSC/UART/USART/USB |
| Peripherals: | DMA/LCD/POR/PWM/Watchdog |
| Number Of Timers: | 6 |
| Supply Voltage: | 0.9V to 1.1V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 12-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | BGA-217 |
| Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
126 per Tray
Package Style:
BGA-217
Mounting Method:
Surface Mount