Manufacturer Part #
LPC1115FET48/303QL
LPC11xx Series 64 kB Flash 8 kB RAM 50 MHz 32-Bit Microcontroller - TFBGA-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:490 per Tray Package Style:TFBGA-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP LPC1115FET48/303QL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP LPC1115FET48/303QL - Technical Attributes
Attributes Table
| Family Name: | LPC11xx |
| Core Processor: | ARM Cortex M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 8kB |
| Speed: | 50MHz |
| No of I/O Lines: | 42 |
| Number Of Timers: | 4 |
| Supply Voltage: | 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | TFBGA-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
490+
$2.39
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
TFBGA-48
Mounting Method:
Surface Mount