text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2114FBD64/01,15

LPC21xx Series 128 kB Flash 16 kB RAM 60 MHz 16/32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
NXP LPC2114FBD64/01,15 - Technical Attributes
Attributes Table
Family Name: LPC21xx
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 60MHz
No of I/O Lines: 46
InterfaceType / Connectivity: I2C/SPI/SSP/UART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/SSP/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 1.65V to 1.95V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

The LPC2114FBD64/01,15 is a 60 MHz 16/32-bit single-chip microcontroller with real-time emulation and embedded trace support.

The 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at maximum clock rate. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30 % with minimal performance penalty.

Features :

  • Fast GPIO ports enable port pin toggling up to 3.5 times faster than the original device. They also allow for a port pin to be read at any time regardless of its function.
  • Dedicated result registers for ADC(s) reduce interrupt overhead. The ADC pads are 5 V tolerant when configured for digital I/O function(s).
  • UART0/1 include fractional baud rate generator, auto-bauding capabilities and handshake flow-control fully implemented in hardware.
  • Buffered SSP serial controller supporting SPI, 4-wire SSI, and Microwire formats.
  • SPI programmable data length and master mode enhancement.
  • Diversified Code Read Protection (CRP) enables different security levels to be implemented. This feature is available in LPC2114/2124/00 devices as well.
  • General purpose timers can operate as external event counters.
  • 16/32-bit ARM7TDMI-S microcontroller in a tiny LQFP64 package.
  • 16 kB on-chip static RAM.
  • 128/256 kB on-chip flash program memory. 128-bit wide interface/accelerator enables high speed 60 MHz operation.
  • In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software. Flash programming takes 1 ms per 512 B line. Single sector or full chip erase takes 400 ms.
  • Embedded Trace Macrocell (ETM) enables non-intrusive high speed real-time tracing of instruction execution.
  • Four-channel 10-bit ADC with conversion time as low as 2.44 ms.
  • Two 32-bit timers (with four capture and four compare channels), PWM unit (six outputs), Real-Time Clock (RTC) and watchdog.
  • Multiple serial interfaces including two UARTs (16C550), Fast I2C-bus (400 kbit/s) and two SPIs.
  • 60 MHz maximum CPU clock available from programmable on-chip Phase-Locked Loop with settling time of 100 ms.
  • Vectored Interrupt Controller with configurable priorities and vector addresses.
  • On-chip crystal oscillator with an operating range of 1 MHz to 30 MHz.
  • Two low power modes, Idle and Power-down.
  • Processor wake-up from Power-down mode via external interrupt.
  • Individual enable/disable of peripheral functions for power optimization.
  • Dual power supply:
  • CPU operating voltage range of 1.65 V to 1.95 V (1.8 V ± 0.15 V).
  • I/O power supply range of 3.0 V to 3.6 V (3.3 V ± 10 %) with 5 V tolerant I/O pads.16/32-bit ARM7TDMI-S processor.

 

Pricing Section
Global Stock:
160
USA:
160
1,120
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,590.40
USD
Quantity
Unit Price
160+
$9.94
Product Variant Information section