Manufacturer Part #
LPC4357JBD208K
LPC4357 Series 1 MB Flash 136 kB RAM 204 MHz 32-Bit Microcontroller - LQFP-208
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:180 per Tray Package Style:LQFP-208 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2430 | ||||||||||
Product Specification Section
NXP LPC4357JBD208K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP LPC4357JBD208K - Technical Attributes
Attributes Table
| Family Name: | LPC43xx |
| Core Processor: | ARM Cortex M4/M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 136kB |
| Speed: | 204MHz |
| No of I/O Lines: | 142 |
| InterfaceType / Connectivity: | CANbus/EBI/EMI/Ethernet/IrDA/I2C/Microwire/QEI/SD/SPI/SSI/SSP/UART/USART/USB/USB OTG |
| Peripherals: | Brown-out Detect/DMA/I2C/POR |
| Supply Voltage: | 2.4V to 3.6V |
| On-Chip ADC: | 8-chx10-bit |
| On-Chip DAC: | 1-chx10-bit |
| Package Style: | LQFP-208 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,340
USA:
2,340
Factory Lead Time:
16 Weeks
Quantity
Unit Price
180+
$11.58
Product Variant Information section
Available Packaging
Package Qty:
180 per Tray
Package Style:
LQFP-208
Mounting Method:
Surface Mount