Manufacturer Part #
PIC32MX220F032B-I/SO
PIC32MX Series 32 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - SOIC-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:27 per Tube Package Style:SOIC-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip PIC32MX220F032B-I/SO - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC32MX220F032B-I/SO - Technical Attributes
Attributes Table
| Family Name: | PIC32MX |
| Core Processor: | MIPS32 M4K |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 8kB |
| Speed: | 40MHz |
| No of I/O Lines: | 19 |
| InterfaceType / Connectivity: | I2C/I2S/SPI/UART/USB |
| Peripherals: | Analog Comparators/I2C/I2S/On-Chip-ADC/SPI/UART/USB/Watchdog |
| Number Of Timers: | 5 |
| Supply Voltage: | 2.3V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 9-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-28 |
| Mounting Method: | Surface Mount |
Features & Applications
The PIC32MX220F032B-I/SO is a 32-Bit Microcontroller with 50 MHz, 8 KB RAM, 32 KB flash and available in SOIC-28 surface mount package.
Features:
- Key Features:
- 40/50 MHz, 32-bit RISC CPU with less than 0.5 mA/MHz current consumption
- Two I2S/SPI modules for Codec and serial communications
- Peripheral Pin Select (PPS) functionality
- Parallel Master Port (PMP) for graphics interfaces
- Charge Time Measurement Unit (CTMU) for mTouchTM Capacitive touch buttons and sliders
- Temperature Range - 40°C to 105°C
- Microcontroller Features:
- Operating voltage range of 2.3V to 3.6V
- Up to 32KB Flash memory (plus an additional 3 KB of Boot Flash)
- Up to 8K SRAM memory
- 1.56 DMIPS/MHz (Dhrystone 2.1) performance
- MIPS32® M4K® core with MIPS16e® mode for up to 40% smaller code size
- Pin-compatible with most Microchip 16-bit devices
- Multiple power management modes
- Configurable WDT with on-chip Low-Power RC oscillator for reliable operation
- Peripheral Features:
- Peripheral Pin Select (PPS) functionality
- Up to 4 channels of hardware DMA with automatic data size detection
- Two UART and I2C™ modules
- Separate PLLs for CPU and USB clocks
- Hardware Real-Time Clock and Calendar (RTCC)
- Five 16-bit Timers/Counters (two 16-bit pairs combine to create two 32-bit timers)
- Five Capture inputs and Five Compare/PWM outputs
- Audio Interface Features:
- Data communication: I2S, LJ, RJ, DSP modes
- Control interface: SPI and I2C™
- Master clock:
- Generation of fractional clock frequencies
- Can be synchronized with USB clock
- Can be tuned in run-time
- Analog Features:
- Up to 13-channel, 10-bit ADC
- Three Analog Comparators
- Charge Time Measurement Unit (CTMU)
- Debug Features:
- Four programming and debugging Interfaces
- IEEE Standard 1149.2 compatible (JTAG) boundary scan
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
27
$2.99
54
$2.96
81
$2.94
135
$2.92
270+
$2.87
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount