text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F52318ADFP#10

RX231 512KB/64KB 100LQFP -40_+85 USBCAN

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F52318ADFP#10 - Technical Attributes
Attributes Table
Family Name: RX230
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 54MHz
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
89,280
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
720
Multiple Of:
720
Total
$2,937.60
USD
Quantity
Unit Price
720+
$4.08
Product Variant Information section