text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F070CBT6

STM32F Series 128 kB Flash 16 kB SRAM SMT 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
STMicroelectronics STM32F070CBT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 37
InterfaceType / Connectivity: I2C/SPI/UART/USART/USB
Peripherals: DMA/POR/PWM/Watchdog
Number Of Timers: 8
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,200
Germany:
22,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$327.50
USD
Quantity
Unit Price
250
$1.31
500
$1.30
1,000
$1.29
3,750+
$1.27
Product Variant Information section