Manufacturer Part #
STM32F105RCT6
STM32F Series 256 kB Flash 64 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-64
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:160 per Tray Package Style:LQFP-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32F105RCT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F105RCT6 - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 64kB |
| Speed: | 72MHz |
| No of I/O Lines: | 51 |
| InterfaceType / Connectivity: | CAN/IrDA/I2C/LIN/SPI/UART/USART/USB OTG |
| Peripherals: | DMA/POR/PWM/Voltage Detect/Watchdog |
| Number Of Timers: | 7 |
| Supply Voltage: | 2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 2(16-chx12-bit) |
| On-Chip DAC: | 2(2-chx12-bit) |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-64 |
| Mounting Method: | Surface Mount |
Features & Applications
The STM32F105RCT6 high-density performance line microcontroller incorporates the high-performance ARM Cortex™-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 256 Kbytes and SRAM up to 64 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses.
It offers two 12-bit ADCs, four general purpose 16-bit timers plus a PWM timer, as well as standard and advanced communication interfaces: two I2Cs, three SPIs, two I2Ss, five USARTs, an USB OTG FS and a CAN.
Features:
- ARM® 32-bit Cortex®-M3 CPU Core
- 256 Kbytes of Flash memory and 64 Kbytes of SRAM
- 2.0 to 3.6 V application supply and I/Os
- 2 x 12-bit, 1 µs A/D converters
- 2 × 12-bit D/A converters
- 12-channel DMA controller
- POR, PDR, and programmable voltage detector (PVD)
- Serial wire debug (SWD) & JTAG interfaces2 watchdog timers
- Up to 14 communication interfaces
- CRC calculation unit, 96-bit unique ID
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
160
$3.90
320
$3.87
480
$3.85
640
$3.83
800+
$3.79
Product Variant Information section
Available Packaging
- Tray Qty: 960+ / Unit Price: $3.90 / Stock: 0 Qty: 160+$3.90 Stock: 0
- Tray Qty: 160+ / Unit Price: $3.90 / Stock: 10,080 Qty: 160+$3.90 Stock: 10,080
- Tray Qty: 960+ / Unit Price: $3.79 / Stock: 0 Qty: 960+$3.79 Stock: 0
- TraySelected Variant Qty: 960+ / Unit Price: $3.90 / Stock: 0 Qty: 160+$3.90 Stock: 0
Package Qty:
160 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount