Manufacturer Part #
STM32F469ZIT6
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:360 per Tray Package Style:LQFP-144 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
STMicroelectronics STM32F469ZIT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F469ZIT6 - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2MB |
| RAM Size: | 388kB |
| Speed: | 180MHz |
| No of I/O Lines: | 106 |
| InterfaceType / Connectivity: | CAN/I2C/I2S/SAI/SDIO/SPI/UART/USART/USB OTG |
| Peripherals: | BOR/DMA/PDR/POR/PWM |
| Number Of Timers: | 15 |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 20-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-144 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
360+
$8.48
Product Variant Information section
Available Packaging
Package Qty:
360 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount