Manufacturer Part #
STM32G031G8U6
STM32G Series 64 KB Flash 8 KB RAM 64 MHz 32-Bit Microcontroller - UFQFN-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2940 per Tray Package Style:UFQFPN-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32G031G8U6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32G031G8U6 - Technical Attributes
Attributes Table
| Family Name: | STM32G |
| Core Processor: | ARM Cortex M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 8kB |
| Speed: | 64MHz |
| No of I/O Lines: | 26 |
| InterfaceType / Connectivity: | I2C/SPI/UART/USART |
| Peripherals: | BOR/DMA/POR/PWM |
| Number Of Timers: | 8 |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 17-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | UFQFPN-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Semaines
Quantity
Unit Price
2,940+
$0.855
Product Variant Information section
Available Packaging
Package Qty:
2940 per Tray
Package Style:
UFQFPN-28
Mounting Method:
Surface Mount