Manufacturer Part #
STM32G071RBI6
STM32G Series 128 KB Flash 36 KB RAM 64 MHz 32-Bit Microcontroller -UFBGA-64
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2940 per Std. Mfr. Pkg Package Style:UFBGA-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32G071RBI6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32G071RBI6 - Technical Attributes
Attributes Table
| Family Name: | STM32G |
| Core Processor: | ARM Cortex M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 36kB |
| Speed: | 64MHz |
| No of I/O Lines: | 60 |
| InterfaceType / Connectivity: | I2C/LIN/SPI/UART/USART |
| Peripherals: | Watchdog |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 19-chx12-bit |
| Package Style: | UFBGA-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,940+
$1.61
Product Variant Information section
Available Packaging
Package Qty:
2940 per Std. Mfr. Pkg
Package Style:
UFBGA-64
Mounting Method:
Surface Mount