text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H755BIT6

HIGH-PERFORMANCE AND DSP WITH DP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
STMicroelectronics STM32H755BIT6 - Technical Attributes
Attributes Table
Family Name: STM32H
Core Processor: ARM Cortex M4/M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1MB
Speed: 240480MHz
No of I/O Lines: 148
InterfaceType / Connectivity: CANbus/I2C/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 32-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-208
Mounting Method: Surface Mount
Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
360
Multiple Of:
360
Total
$4,035.60
USD
Quantity
Unit Price
360+
$11.21
Product Variant Information section